Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No822B026-203RF01
Newark Part No.61AC5896
Product RangeQUIK-LOQ 822B Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.520 |
Price for:Each
Minimum: 1
Multiple: 1
$48.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B026-203RF01
Newark Part No.61AC5896
Product RangeQUIK-LOQ 822B Series
Product RangeQUIK-LOQ 822B Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts26Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QUIK-LOQ 822B Series
No. of Contacts
26Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability