Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822B026-173L801Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AC1010
Product RangeQUIK-LOQ 822B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $90.270 |
| 100+ | $77.060 |
| 500+ | $73.210 |
Price for:Each
Minimum: 18
Multiple: 18
$1,624.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B026-173L801Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AC1010
Product RangeQUIK-LOQ 822B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 822B Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts26Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCLead
Product Overview
The 822B026-173L801 from Norcomp is an 822B series IP50 rated-15mm push pull male connector with 26 poles. The precision designed metal shell push-pull connector is engineered to withstand shock and high vibration both indoors and outdoors in harsh environments. The small rugged, sealed push pull connector is ideal for applications where quick connect / disconnect and environmental protection are required. This new versatile connector is fully intermateable with existing push pull industry solutions.
- Push-pull latch and release mechanism
- 360 degree shielding for full EMI / RFI
- Machined contacts and housing
- High temperature PPS insulator
- Copper alloy gold over nickel contact, brass-chrome plated housing
- Brass nickel plated internal components
- Durability of 5000 cycles, operating temperature range from -40°C to +200°C
- Cable mount
- Contact resistance is 10mohm and working voltage is 315V
- Accepts wire size of 28AWG and rated current is 2A
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
QUIK-LOQ 822B Series
No. of Contacts
26Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
