Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821K-DCCopy
Newark Part No.03AC0743
Product RangeQUIK-LOQ 821K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.570 |
| 500+ | $11.370 |
| 1000+ | $10.820 |
Price for:Each
Minimum: 100
Multiple: 100
$1,257.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821K-DCCopy
Newark Part No.03AC0743
Product RangeQUIK-LOQ 821K Series
Accessory TypeDust Cap
Connector Body MaterialBrass Body
Product RangeQUIK-LOQ 821K Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 821K-DC from Norcomp is a dust cap suitable for female 821K series connectors.
- Body material is brass
- Body plating is nickel
- Stainless steel lanyard, silicone rubber o-ring
- Maximum operating temperature is 135°C
- IP rating is IP67
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2024)
For Use With
NorComp 821K Series Receptacle Circular Connectors
Product Range
QUIK-LOQ 821K Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
