
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.020 |
| 5+ | $41.130 |
| 10+ | $38.610 |
| 25+ | $37.450 |
| 50+ | $36.700 |
Product Information
Alternatives for 821BR05-213R001
1 Product Found
Product Overview
The 821BR05-213R001 from Norcomp is an 821B series IP50 rated-12mm push pull female connector with 5 poles. The precision designed metal shell push-pull connector is engineered to withstand shock and high vibration both indoors and outdoors in harsh environments. The small rugged, sealed push pull connector is ideal for applications where quick connect / disconnect and environmental protection are required. This new versatile connector is fully intermateable with existing push pull industry solutions.
- Push-pull latch and release mechanism
- 360 degree shielding for full EMI / RFI
- Machined contacts and housing
- High temperature PPS insulator
- Copper alloy gold over nickel contact, brass-chrome plated housing
- Brass nickel plated internal components
- Durability of 5000 cycles, operating temperature range from -40°C to +200°C
- Right angle panel mount
- Contact resistance is 6mohm and working voltage is 415V
- Rated current is 9A
Applications
Industrial
Technical Specifications
Standard Circular Connector
Right Angle Panel Mount Receptacle
PCB Socket
Brass Body
Copper Alloy
IP50
QUIK-LOQ 821B Series
5Contacts
Push-Pull
Nickel
Gold
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
