Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821B-DCCopy
Newark Part No.03AC0618
Product RangeQUIK-LOQ 821B Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.870 | $2.620 |
| 10+ | $11.670 | $2.620 |
| 25+ | $11.390 | $2.620 |
| 50+ | $10.530 | $2.620 |
| 100+ | $9.960 | $2.620 |
| 250+ | $9.100 | $2.620 |
| 500+ | $8.470 | $2.620 |
| 1000+ | $7.780 | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B-DCCopy
Newark Part No.03AC0618
Product RangeQUIK-LOQ 821B Series
Accessory TypeDust Cap
For Use WithNorComp 821B Series Receptacle Connectors
Connector Body MaterialBrass Body
Product RangeQUIK-LOQ 821B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 821B-DC from Norcomp is a dust cap suitable for female 821B series connectors.
- Body material is brass
- Body plating is nickel
- Stainless steel lanyard, silicone rubber o-ring
- Maximum operating temperature is 200°C
- IP rating is IP61
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2024)
For Use With
NorComp 821B Series Receptacle Connectors
Product Range
QUIK-LOQ 821B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
