Print Page
820B007-203RF01
Circular Connector, Standard Circular Connector, QUIK-LOQ 820B Series, Bulkhead Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No820B007-203RF01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC5875
Product RangeQUIK-LOQ 820B Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 5+ | $15.910 |
| 10+ | $15.050 |
| 25+ | $14.050 |
| 50+ | $13.180 |
| 100+ | $11.710 |
| 250+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B007-203RF01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AC5875
Product RangeQUIK-LOQ 820B Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 820B Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
QUIK-LOQ 820B Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
