Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No820B-DCCopy
Newark Part No.03AC0470
Product RangeQUIK-LOQ 820B Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.730 | $2.340 |
| 10+ | $11.220 | $2.340 |
| 25+ | $10.200 | $2.340 |
| 50+ | $9.690 | $2.340 |
| 100+ | $9.440 | $2.340 |
| 250+ | $8.420 | $2.340 |
| 500+ | $7.910 | $2.340 |
| 1000+ | $6.990 | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B-DCCopy
Newark Part No.03AC0470
Product RangeQUIK-LOQ 820B Series
Accessory TypeDust Cap with Chain
Connector Body MaterialBrass Body
Product RangeQUIK-LOQ 820B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 820B-DC from Norcomp is a dust cap suitable for female 820B series connectors.
- Body material is brass
- Body plating is nickel
- Stainless steel lanyard, silicone rubber o-ring
- Maximum operating temperature is 200°C
- IP rating is IP61
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap with Chain
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2024)
For Use With
NorComp 820B Series Receptacle Circular Connectors
Product Range
QUIK-LOQ 820B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
