Print Page
684S21WA4PL461
Combination Layout D Sub Connector, Seal-D, Seal-D 684S Series, DC-21WA4, Plug, 21 Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No684S21WA4PL461Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3661
Product RangeSeal-D 684S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 40+ | $25.270 |
| 100+ | $21.870 |
| 500+ | $20.100 |
| 1000+ | $19.660 |
Price for:Each
Minimum: 40
Multiple: 40
$1,010.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No684S21WA4PL461Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3661
Product RangeSeal-D 684S Series
Product RangeSeal-D 684S Series
Insert ArrangementDC-21WA4
No. of Signal Contacts17Contacts
No. of Contacts21Contacts
No. of Power Positions4
Contact Termination TypeThrough Hole
D Sub Shell SizeDC
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
Seal-D 684S Series
No. of Signal Contacts
17Contacts
No. of Contacts
21Contacts
Contact Termination Type
Through Hole
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-21WA4
Gender
Plug
No. of Power Positions
4
D Sub Shell Size
DC
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
