Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 684M9W4103L461Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 58AJ3159 |
| Product Range | Power-D 684M Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.950 |
| 10+ | $21.440 |
| 25+ | $20.140 |
| 50+ | $19.030 |
| 100+ | $18.120 |
| 250+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 684M9W4103L461Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 58AJ3159 |
| Product Range | Power-D 684M Series |
| Product Range | Power-D 684M Series |
| Insert Arrangement | DB-9W4 |
| Gender | Plug(View Associated Connectors) |
| No. of Contacts | 9Contacts |
| Contact Type | 5 Signal, 4 Power |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Product Range | Power-D 684M Series |
|---|---|
| Gender | Plug |
| Contact Type | 5 Signal, 4 Power |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| SVHC | Lead (27-Jun-2024) |
| Insert Arrangement | DB-9W4 |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Flash Plated Contacts |
Technical Docs (3)
Alternatives for 684M9W4103L461
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
