Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 684M17W2103L621Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 85AJ8425 |
| Product Range | Power-D 684M Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 10+ | $17.430 |
| 25+ | $16.500 |
| 50+ | $14.940 |
| 100+ | $14.450 |
| 250+ | $14.160 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 684M17W2103L621Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 85AJ8425 |
| Product Range | Power-D 684M Series |
| Product Range | Power-D 684M Series |
| Insert Arrangement | DB-17W2 |
| Gender | Plug(View Associated Connectors) |
| No. of Contacts | 17Contacts |
| Contact Type | 15 Signal, 2 Power |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Power-D 684M Series |
|---|---|
| Gender | Plug |
| Contact Type | 15 Signal, 2 Power |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
| Insert Arrangement | DB-17W2 |
|---|---|
| No. of Contacts | 17Contacts |
| Contact Termination Type | Solder |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Flash Plated Contacts |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
