Print Page
682M3W3103L001
Combination Layout D Sub Connector, Power-D 682M Series, DA-3W3, Plug, 3 Contacts, 3 Power
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No682M3W3103L001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AJ7261
Product RangePower-D 682M Series
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 5+ | $6.570 |
| 10+ | $6.070 |
| 25+ | $5.640 |
| 50+ | $5.350 |
| 100+ | $5.010 |
| 250+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No682M3W3103L001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AJ7261
Product RangePower-D 682M Series
Product RangePower-D 682M Series
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for 682M3W3103L001
1 Product Found
Technical Specifications
Product Range
Power-D 682M Series
Gender
Plug
Contact Type
3 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
