Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No681M13W3203L111Copy
Newark Part No.85AJ8398
Product RangePower-D 681M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.280 |
| 10+ | $18.620 |
| 25+ | $17.240 |
| 50+ | $13.470 |
Price for:Each
Minimum: 1
Multiple: 1
$20.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No681M13W3203L111Copy
Newark Part No.85AJ8398
Product RangePower-D 681M Series
Technical Datasheet
Product RangePower-D 681M Series
Insert ArrangementDB-13W3
No. of Contacts13Contacts
Contact Type10 Signal, 3 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Straight
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power-D 681M Series
Gender
Receptacle
Contact Type
10 Signal, 3 Power
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Insert Arrangement
DB-13W3
No. of Contacts
13Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
