Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No680S21W1103L401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3577
Product RangeSeal-D 680S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.780 |
| 100+ | $15.320 |
| 500+ | $13.870 |
| 1000+ | $13.190 |
Price for:Each
Minimum: 50
Multiple: 50
$989.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680S21W1103L401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3577
Product RangeSeal-D 680S Series
Product RangeSeal-D 680S Series
Insert ArrangementDB-21W1
No. of Signal Contacts20Contacts
No. of Contacts21Contacts
No. of Power Positions1
Contact Termination TypeSolder
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Seal-D 680S Series
No. of Signal Contacts
20Contacts
No. of Contacts
21Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-21W1
Gender
Plug
No. of Power Positions
1
D Sub Shell Size
DB
Contact Material
Copper Alloy
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
