Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No680S17W2203L201Copy
Newark Part No.94X3570
Product RangeSeal-D 680S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.930 |
| 100+ | $16.990 |
| 500+ | $15.380 |
| 1000+ | $14.620 |
Price for:Each
Minimum: 50
Multiple: 50
$1,096.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680S17W2203L201Copy
Newark Part No.94X3570
Product RangeSeal-D 680S Series
Product RangeSeal-D 680S Series
Insert ArrangementDB-17W2
No. of Signal Contacts15Contacts
No. of Contacts17Contacts
No. of Power Positions2
Contact Termination TypeSolder
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Seal-D 680S Series
Gender
Receptacle
No. of Contacts
17Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-17W2
No. of Signal Contacts
15Contacts
No. of Power Positions
2
D Sub Shell Size
DB
Contact Material
Brass
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
