Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No680M5W1203L401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3542
Product RangePower-D 680M Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 10+ | $10.190 |
| 25+ | $9.310 |
| 50+ | $8.860 |
| 100+ | $8.420 |
| 250+ | $7.540 |
| 500+ | $7.090 |
| 1000+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680M5W1203L401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94X3542
Product RangePower-D 680M Series
Product RangePower-D 680M Series
Insert ArrangementDE-5W1
No. of Signal Contacts4Contacts
No. of Contacts5Contacts
Contact Type4 Signal, 1 Power
No. of Power Positions1
Contact Termination TypeSolder Cup
D Sub Shell SizeDE
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
Power-D 680M Series
No. of Signal Contacts
4Contacts
No. of Contacts
5Contacts
No. of Power Positions
1
D Sub Shell Size
DE
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
Gender
Receptacle
Contact Type
4 Signal, 1 Power
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
Lead (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
