Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No680M3W3103L401
Newark Part No.53X3842
Product RangePower-D 680M Series
Your Part Number
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 10+ | $10.770 |
| 25+ | $10.180 |
| 50+ | $9.650 |
| 100+ | $9.100 |
| 250+ | $8.740 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680M3W3103L401
Newark Part No.53X3842
Product RangePower-D 680M Series
Product RangePower-D 680M Series
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
Power-D 680M Series
Gender
Plug
Contact Type
3 Power
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
