Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.720 |
| 100+ | $12.360 |
| 500+ | $10.400 |
| 1000+ | $9.160 |
| 5000+ | $8.700 |
Price for:Each
Minimum: 50
Multiple: 50
$736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680M21W1203L201Copy
Newark Part No.94X3529
No. of Contacts21Contacts
SVHCLead
Product Overview
The 680M series POWER-D solder cup Mixed D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 12 industry standard contact arrangements are 3W3, 3W3K, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4.
- Available in 9, 15, 25 and 37 sizes/positions
- Available with 20 or 40A power contacts, 5A signal
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into the insulator
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
No. of Contacts
21Contacts
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
