Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No680M11W1103L201Copy
Newark Part No.94X3507
Product RangePower-D 680M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.320 |
| 100+ | $9.510 |
| 500+ | $8.000 |
| 1000+ | $7.050 |
| 5000+ | $6.690 |
Price for:Each
Minimum: 80
Multiple: 80
$905.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No680M11W1103L201Copy
Newark Part No.94X3507
Product RangePower-D 680M Series
Technical Datasheet
Product RangePower-D 680M Series
Insert ArrangementDA-11W1
No. of Signal Contacts10Contacts
No. of Contacts11Contacts
No. of Power Positions1
Contact Termination TypeSolder
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Power-D 680M Series
Gender
Plug
No. of Contacts
11Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-11W1
No. of Signal Contacts
10Contacts
No. of Power Positions
1
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
