Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 580-M15-213L001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 31AJ9727 |
| Product Range | 580 M Series |
| Your Part Number |
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.100 |
| 5+ | $28.350 |
| 10+ | $27.180 |
| 25+ | $26.130 |
| 50+ | $24.860 |
| 100+ | $23.750 |
Price for:Each
Minimum: 1
Multiple: 1
$30.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 580-M15-213L001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 31AJ9727 |
| Product Range | 580 M Series |
| D Sub Connector Type | Micro D |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 580 M Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | - |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Zinc Alloy Body |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| D Sub Connector Type | Micro D |
|---|---|
| Product Range | 580 M Series |
| D Sub Shell Size | - |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (27-Jun-2024) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Zinc Alloy Body |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
