Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No380-025-113L001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y9346
Product Range380 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 49+ | $20.140 |
| 50+ | $19.560 |
| 100+ | $17.260 |
| 250+ | $16.110 |
| 500+ | $15.770 |
Price for:Each
Minimum: 49
Multiple: 49
$986.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-025-113L001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y9346
Product Range380 Series
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Micro D 380 series 1.27mm pitch Micro-D vertical PCB mount standard D-sub Connectors with beryllium copper contacts with 15μ-inch gold plating on contact area or bright tin plating on solder area contact, a thermoplastic insulator and Zn alloy, nickel-plated shell.
- Available in 9, 15 and 25 industry standard sizes/positions
- Micro-miniature size offers economical solutions for commercial applications
- Inter-mateable with most competitors products
- Metal interface allows grounding for improved mechanical and electrical shield conditions
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
D Sub Shell Size
DB
Connector Mounting
PCB Mount
Contact Plating
-
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Through Hole
Contact Material
-
Connector Body Material
Zinc Alloy Body
Technical Docs (4)
Alternatives for 380-025-113L001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
