Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No380-015-213L001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y9345
Product Range380 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 90+ | $17.570 |
| 100+ | $16.620 |
| 250+ | $15.190 |
| 500+ | $14.140 |
| 1000+ | $12.990 |
Price for:Each
Minimum: 90
Multiple: 90
$1,581.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-015-213L001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39Y9345
Product Range380 Series
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts15Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCLead (17-Jan-2022)
Product Overview
The Micro D 380 series 1.27mm pitch Micro-D vertical PCB mount standard D-sub Connectors with beryllium copper contacts with 15μ-inch gold plating on contact area or bright tin plating on solder area contact, a thermoplastic insulator and Zn alloy, nickel-plated shell.
- Available in 9, 15 and 25 industry standard sizes/positions
- Micro-miniature size offers economical solutions for commercial applications
- Inter-mateable with most competitors products
- Metal interface allows grounding for improved mechanical and electrical shield conditions
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
Contact Termination Type
Solder
Contact Material
Beryllium Copper
SVHC
Lead (17-Jan-2022)
Gender
Receptacle
No. of Contacts
15Contacts
Connector Mounting
Through Hole Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Alternatives for 380-015-213L001
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
