Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No198-015-213L551Copy
Newark Part No.40Y5835
Product Range198 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.010 |
| 100+ | $5.000 |
| 500+ | $4.270 |
| 1000+ | $3.630 |
| 5000+ | $3.260 |
Price for:Each
Minimum: 50
Multiple: 50
$300.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No198-015-213L551Copy
Newark Part No.40Y5835
Product Range198 Series
D Sub Connector TypeHigh Density
Product Range198 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The 198 series vertical high-density high-profile Stamped D-sub Connectors with stamped contacts. It allows placement of other components on PCB. It has phosphor bronze female pins contact with gold flash over nickel mating area, tin over nickel solder tails plating, thermoplastic polyester chemical resistant insulator and nickel-plated steel shell.
- Available in 15 and 26 position industry standard sizes
- Available in receptacle
- Metal shell provide EMI/RFI shielding
- Available with various hardware options
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
198 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 198-015-213L551
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
