Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No197-078-113L001Copy
Newark Part No.40Y5827
Product Range197 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.040 |
| 100+ | $13.680 |
| 500+ | $11.640 |
| 1000+ | $10.690 |
| 5000+ | $10.460 |
Price for:Each
Minimum: 40
Multiple: 40
$641.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No197-078-113L001Copy
Newark Part No.40Y5827
Product Range197 M Series
D Sub Connector TypeHigh Density
Product Range197 M Series
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
D Sub Connector Type
High Density
Product Range
197 M Series
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead
Gender
Plug
No. of Contacts
78Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
