Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No197-026-113L001Copy
Newark Part No.40Y5809
Product Range197 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.040 |
| 100+ | $5.870 |
| 500+ | $5.000 |
| 1000+ | $4.260 |
| 5000+ | $3.830 |
Price for:Each
Minimum: 70
Multiple: 70
$492.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No197-026-113L001Copy
Newark Part No.40Y5809
Product Range197 M Series
Product Range197 M Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeThrough Hole
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Through Hole
SVHC
Lead
Product Range
197 M Series
D Sub Shell Size
DA
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
