Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No191-025-213L591Copy
Newark Part No.40Y5789
Product Range191 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.560 |
| 100+ | $3.800 |
| 500+ | $3.240 |
| 1000+ | $2.760 |
| 5000+ | $2.480 |
Price for:Each
Minimum: 50
Multiple: 50
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No191-025-213L591Copy
Newark Part No.40Y5789
Product Range191 Series
Product Range191 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeThrough Hole
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Through Hole
SVHC
Lead
Product Range
191 Series
D Sub Shell Size
DB
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 191-025-213L591
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
