Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No191-025-213L571Copy
Newark Part No.40Y5788
Product Range191 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.270 |
| 100+ | $4.390 |
| 500+ | $3.750 |
| 1000+ | $3.190 |
| 5000+ | $2.860 |
Price for:Each
Minimum: 50
Multiple: 50
$263.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No191-025-213L571Copy
Newark Part No.40Y5788
Product Range191 Series
Product Range191 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeThrough Hole
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Through Hole
Contact Plating
-
SVHC
Lead
Product Range
191 Series
D Sub Shell Size
DB
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 191-025-213L571
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
