Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No191-009-223R001
Newark Part No.40Y5766
Product Range191 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.370 |
| 500+ | $3.310 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 486
Multiple: 81
$1,637.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No191-009-223R001
Newark Part No.40Y5766
Product Range191 Series
D Sub Connector TypeStandard
Product Range191 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypePress Fit
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
191 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Press Fit
Contact Material
-
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate