Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No191-009-113L001Copy
Newark Part No.40Y5755
Product Range191 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.700 |
| 100+ | $2.330 |
| 500+ | $1.940 |
| 1000+ | $1.660 |
| 5000+ | $1.470 |
| 10000+ | $1.440 |
Price for:Each
Minimum: 90
Multiple: 90
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No191-009-113L001Copy
Newark Part No.40Y5755
Product Range191 Series
Product Range191 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Through Hole
Contact Plating
-
SVHC
No SVHC (27-Jun-2024)
Product Range
191 Series
D Sub Shell Size
DE
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 191-009-113L001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
