Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 190-009-263R001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AM6098 |
| Product Range | 190 Series |
| Your Part Number |
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.740 |
| 25+ | $3.440 |
| 50+ | $3.250 |
| 100+ | $3.020 |
| 250+ | $2.770 |
| 500+ | $2.650 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 190-009-263R001Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AM6098 |
| Product Range | 190 Series |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 190 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Surface Mount Right Angle |
| Contact Material | - |
| Contact Plating | - |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 190-009-263R001 is a 9-way Female Surface Mount Right Angle D-sub Connector, 190 series, with nickel-plated steel shell gold-plated phosphor bronze contacts, tin-plated solder tail, nickel-plated board locks and nylon 6T insulation. Plug shells have indents to provide grounding and additional retention. Built-in board locks add mechanical stability to PCB.
- Black colour insulator
- High density
- Metal shell for improved shielding
- UL94V-0 Flammability rating
- 5A Current rating
- 300VDC Voltage rating
- 13mΩ Contact resistance
- >1000mΩ at 500VDC Insulation resistance
- -55 to +105°C Temperature range
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 190 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount, Surface Mount Right Angle |
| Contact Plating | - |
| SVHC | No SVHC (27-Jun-2024) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | - |
| Connector Body Material | Steel Body |
Technical Docs (3)
Alternatives for 190-009-263R001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
