Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No189-015-613R691Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y5702
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 70+ | $12.310 |
| 100+ | $10.340 |
| 500+ | $8.700 |
| 1000+ | $7.660 |
| 5000+ | $7.280 |
Price for:Each
Minimum: 70
Multiple: 70
$861.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-015-613R691Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y5702
Product Range189 Series
Upper D Sub Shell SizeDA
Upper D Sub GenderPlug
No. of Contacts Upper D Sub15Contacts
Lower D Sub Shell SizeDA
Contact Termination TypeThrough Hole
Contact MaterialBrass
Lower D Sub GenderPlug
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub15
Connector Body MaterialSteel Body
Product Range189 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Upper D Sub Shell Size
DA
No. of Contacts Upper D Sub
15Contacts
Contact Termination Type
Through Hole
Lower D Sub Gender
Plug
No. of Contacts Lower D Sub
15
Product Range
189 Series
Upper D Sub Gender
Plug
Lower D Sub Shell Size
DA
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
