Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No189-009-513R491
Newark Part No.79AK3097
Product Range189 Series
Your Part Number
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 10+ | $9.200 |
| 25+ | $8.430 |
| 50+ | $8.090 |
| 100+ | $7.910 |
| 250+ | $7.760 |
| 500+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-009-513R491
Newark Part No.79AK3097
Product Range189 Series
D Sub Shell SizeDE
No. of Contacts9Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range189 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
189 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Brass
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
