Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No189-009-513R481Copy
Newark Part No.40Y5669
Product Range189 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.080 |
| 1000+ | $6.170 |
| 5000+ | $5.740 |
Price for:Each
Minimum: 540
Multiple: 45
$3,823.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-009-513R481Copy
Newark Part No.40Y5669
Product Range189 Series
D Sub Shell SizeDE
Upper D Sub Shell SizeDE
No. of Contacts9Contacts
Upper D Sub GenderReceptacle
Connector MountingThrough Hole Mount
No. of Contacts Upper D Sub9Contacts
Contact Termination TypeSolder
Lower D Sub Shell SizeDE
Lower D Sub GenderReceptacle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub9
Connector Body MaterialSteel Body
Product Range189 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
Upper D Sub Shell Size
DE
Upper D Sub Gender
Receptacle
No. of Contacts Upper D Sub
9Contacts
Lower D Sub Shell Size
DE
Contact Material
Brass
No. of Contacts Lower D Sub
9
Product Range
189 Series
D Sub Shell Size
DE
No. of Contacts
9Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
