Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No184A015-292L011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5652
Product Range184A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.190 |
| 100+ | $21.060 |
| 500+ | $19.060 |
| 1000+ | $18.130 |
Price for:Each
Minimum: 50
Multiple: 50
$1,359.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No184A015-292L011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5652
Product Range184A Series
Product Range184A Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeIDC / IDT
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
IDC / IDT
SVHC
No SVHC (27-Jun-2024)
Product Range
184A Series
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
