Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No182-009-213R531Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6095
Product Range182 Series
Your Part Number
1,080 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.040 |
| 25+ | $1.820 |
| 50+ | $1.770 |
| 100+ | $1.720 |
| 250+ | $1.670 |
| 500+ | $1.610 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No182-009-213R531Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6095
Product Range182 Series
D Sub Connector TypeStandard
Product Range182 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 182-009-213R531 is a 9-way Female Right Angle D-sub Connector, 182 series, economy version with nickel-plated SPCC shell, gold-plated brass contacts, PC mount termination, PA9T insulation and 4-40 flush insert/fork board locks. Plug shell has indents to provide grounding and additional retention.
- Black colour insulator
- Non-removable contacts
- UL94V-0 Flammability rating
- 5A Current rating
- 1000MΩ Insulation resistance
- -55 to +105°C Temperature range
Technical Specifications
D Sub Connector Type
Standard
Product Range
182 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 182-009-213R531
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
