Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No181-026-113R531Copy
Newark Part No.40Y5569
Product Range181 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.250 |
| 500+ | $6.030 |
Price for:Each
Minimum: 280
Multiple: 70
$1,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No181-026-113R531Copy
Newark Part No.40Y5569
Product Range181 Series
D Sub Connector TypeHigh Density
Product Range181 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 181 series 0.35-inch spacing right angle high-density D-sub Connectors with male female connector, 4-40 inserts board locks. It has gold flash-plated brass contact with PA9T insulator and nickel plated, steel shell. It also has nickel-plated copper alloy rivet, tin-plated SPCC board lock and nickel-plated zinc alloy screw lock.
- Available in 15, 26, 44, 62, 78 industry sizes/positions
- High density design maximizes board space
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- 3 Different mounting options available
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
181 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 181-026-113R531
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
