Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-M15-203L001
Newark Part No.07W7570
Product Range180 M Series
Your Part Number
172 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $8.170 |
| 25+ | $7.740 |
| 50+ | $7.440 |
| 100+ | $7.050 |
| 250+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M15-203L001
Newark Part No.07W7570
Product Range180 M Series
D Sub Connector TypeHigh Density
Product Range180 M Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 M Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 180-M15-203L001
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
