Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-101-170L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67W0549
Product Range180 Series
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.244 |
| 100+ | $0.213 |
| 500+ | $0.179 |
| 1000+ | $0.162 |
| 5000+ | $0.144 |
| 10000+ | $0.138 |
Price for:Each
Minimum: 10
Multiple: 10
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-101-170L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67W0549
Product Range180 Series
For Use With180 Series High Density D Sub Housing Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range180 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
180 Series High Density D Sub Housing Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
180 Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 180-101-170L001
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
