Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-078-273L010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5550
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 80+ | $21.260 |
| 100+ | $18.130 |
| 500+ | $15.430 |
| 1000+ | $14.180 |
| 5000+ | $13.860 |
Price for:Each
Minimum: 80
Multiple: 80
$1,700.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-078-273L010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5550
Product Range180 Series
No. of Positions78Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Socket Contacts
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Positions
78Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
Norcomp 180 Series D Sub Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 180-078-273L010
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
