Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-062-103L021Copy
Newark Part No.32AK5149
Product Range180 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $10.220 |
| 25+ | $9.890 |
| 50+ | $9.560 |
| 100+ | $9.160 |
| 250+ | $8.790 |
| 500+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-062-103L021Copy
Newark Part No.32AK5149
Product Range180 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range180 Series
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 Series
D Sub Shell Size
DC
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
