Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-062-103L011Copy
Newark Part No.40Y5477
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.050 |
| 100+ | $9.280 |
| 500+ | $7.810 |
| 1000+ | $6.880 |
| 5000+ | $6.530 |
Price for:Each
Minimum: 60
Multiple: 30
$663.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-062-103L011Copy
Newark Part No.40Y5477
Product Range180 Series
D Sub Connector TypeHigh Density
Product Range180 Series
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 Series
D Sub Shell Size
DC
Connector Mounting
Panel Mount
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Solder
Contact Material
Brass
SVHC
No SVHC (10-Jun-2022)
Technical Docs (4)
Alternatives for 180-062-103L011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
