Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-044-103L021Copy
Newark Part No.40Y5437
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.620 |
| 500+ | $6.410 |
| 1000+ | $5.650 |
| 5000+ | $5.360 |
Price for:Each
Minimum: 100
Multiple: 50
$762.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-044-103L021Copy
Newark Part No.40Y5437
Product Range180 Series
D Sub Connector TypeHigh Density
Product Range180 Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder
Contact Material
Brass
SVHC
No SVHC (14-Jun-2023)
Technical Docs (4)
Alternatives for 180-044-103L021
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
