Print Page
180-001-170L001
D Sub Contact, Norcomp 180 Series High Density D Sub Connectors, Pin, Brass, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-001-170L001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel16AM6091
Cut Tape82AC9531
Product Range180 Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.199 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.199 |
| 25+ | $0.177 |
| 50+ | $0.158 |
| 100+ | $0.144 |
| 500+ | $0.129 |
| 1000+ | $0.119 |
| 5000+ | $0.110 |
| 10000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.238 |
| 30000+ | $0.206 |
| 50000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-001-170L001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel16AM6091
Cut Tape82AC9531
Product Range180 Series
For Use WithNorcomp 180 Series High Density D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product Range180 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Norcomp 180 Series High Density D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
180 Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
