Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No179-015-413R571
Newark Part No.40Y5218
Product Range179 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.340 |
| 500+ | $8.700 |
| 1000+ | $7.660 |
| 5000+ | $7.280 |
Price for:Each
Minimum: 112
Multiple: 28
$1,158.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No179-015-413R571
Newark Part No.40Y5218
Product Range179 Series
Upper D Sub Shell SizeDA
Upper D Sub GenderPlug
No. of Contacts Upper D Sub15Contacts
Contact Termination TypeThrough Hole
Lower D Sub Shell SizeDA
Lower D Sub GenderReceptacle
Contact MaterialBrass
No. of Contacts Lower D Sub15
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range179 Series
SVHCLead
Technical Specifications
Upper D Sub Shell Size
DA
No. of Contacts Upper D Sub
15Contacts
Lower D Sub Shell Size
DA
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
179 Series
Upper D Sub Gender
Plug
Contact Termination Type
Through Hole
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
15
Connector Body Material
Steel Body
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
