Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No179-009-413R571Copy
Newark Part No.40Y5194
Product Range179 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.600 |
| 500+ | $7.270 |
| 1000+ | $6.340 |
| 5000+ | $5.900 |
Price for:Each
Minimum: 288
Multiple: 36
$2,476.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No179-009-413R571Copy
Newark Part No.40Y5194
Product Range179 Series
Upper D Sub Shell SizeDE
D Sub Shell SizeDE
Upper D Sub GenderPlug
No. of Contacts9Contacts
Connector MountingThrough Hole Mount
No. of Contacts Upper D Sub9Contacts
Contact Termination TypeSolder
Lower D Sub Shell SizeDE
Lower D Sub GenderReceptacle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub9
Connector Body MaterialSteel Body
Product Range179 Series
SVHCLead
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
D Sub Shell Size
DE
No. of Contacts
9Contacts
No. of Contacts Upper D Sub
9Contacts
Lower D Sub Shell Size
DE
Contact Material
Brass
No. of Contacts Lower D Sub
9
Product Range
179 Series
Upper D Sub Shell Size
DE
Upper D Sub Gender
Plug
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
