Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No178-037-513R671
Newark Part No.40Y5177
Product Range178 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.370 |
| 500+ | $13.070 |
| 1000+ | $12.010 |
| 5000+ | $11.750 |
Price for:Each
Minimum: 240
Multiple: 20
$3,688.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-037-513R671
Newark Part No.40Y5177
Product Range178 Series
Upper D Sub Shell SizeDC
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub37Contacts
Lower D Sub Shell SizeDC
Contact Termination TypeThrough Hole
Lower D Sub GenderReceptacle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub37
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead
Technical Specifications
Upper D Sub Shell Size
DC
No. of Contacts Upper D Sub
37Contacts
Contact Termination Type
Through Hole
Contact Material
Brass
No. of Contacts Lower D Sub
37
Product Range
178 Series
Upper D Sub Gender
Receptacle
Lower D Sub Shell Size
DC
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate