Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-025-413R691
Newark Part No.40Y5148
Product Range178 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.080 |
| 1000+ | $8.000 |
| 5000+ | $7.600 |
Price for:Each
Minimum: 500
Multiple: 25
$4,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-025-413R691
Newark Part No.40Y5148
Product Range178 Series
Upper D Sub Shell SizeDB
Upper D Sub GenderPlug
No. of Contacts Upper D Sub25Contacts
Lower D Sub Shell SizeDB
Contact Termination TypeThrough Hole
Lower D Sub GenderReceptacle
Contact MaterialBrass
No. of Contacts Lower D Sub25
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Upper D Sub Shell Size
DB
No. of Contacts Upper D Sub
25Contacts
Contact Termination Type
Through Hole
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
178 Series
Upper D Sub Gender
Plug
Lower D Sub Shell Size
DB
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
25
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
