Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-015-513R481Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y5126
Product Range178 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 525+ | $8.500 |
| 1000+ | $7.410 |
| 5000+ | $6.890 |
Price for:Each
Minimum: 525
Multiple: 525
$4,462.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-015-513R481Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y5126
Product Range178 Series
Upper D Sub Shell SizeDA
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub15Contacts
Lower D Sub Shell SizeDA
Contact Termination TypeThrough Hole
Contact MaterialBrass
Lower D Sub GenderReceptacle
No. of Contacts Lower D Sub15
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead
Technical Specifications
Upper D Sub Shell Size
DA
No. of Contacts Upper D Sub
15Contacts
Contact Termination Type
Through Hole
Lower D Sub Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
178 Series
Upper D Sub Gender
Receptacle
Lower D Sub Shell Size
DA
Contact Material
Brass
No. of Contacts Lower D Sub
15
Connector Body Material
Steel Body
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
