Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-015-413R571Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.67W0539
Product Range178 Series
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 10+ | $14.700 |
| 100+ | $12.610 |
| 500+ | $10.860 |
| 1000+ | $9.760 |
| 5000+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-015-413R571Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.67W0539
Product Range178 Series
D Sub Shell SizeDA
No. of Contacts15Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
178 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Alternatives for 178-015-413R571
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
