Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-E50-103R021Copy
Newark Part No.40Y4851
Product Range172-E M Series
Your Part Number
97 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $14.260 |
| 100+ | $11.980 |
| 500+ | $10.080 |
| 1000+ | $8.870 |
| 5000+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-E50-103R021Copy
Newark Part No.40Y4851
Product Range172-E M Series
Product Range172-E M Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Product Range
172-E M Series
D Sub Shell Size
DD
Contact Material
Brass
SVHC
No SVHC (10-Jun-2022)
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
