Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 172-009-143R911Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34AK4014 |
| Product Range | 172 M Series |
| Your Part Number |
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 5+ | $5.980 |
| 10+ | $5.530 |
| 25+ | $5.130 |
| 50+ | $4.870 |
| 100+ | $4.560 |
| 250+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 172-009-143R911Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 34AK4014 |
| Product Range | 172 M Series |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 172 M Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Wire Wrap |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 172-009-143R911
1 Product Found
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 172 M Series |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Wire Wrap |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
